QB-S25-1000-L | Panduit

Screw, size 1/4”, (L) 25.4 mm, steel, galvanized, silver, for QB-BASE175-Q, QB-S25-1000-L

Order No.: 16H9992
EAN: 4070211022920
MPN:
QB-S25-1000-L
07498310209
Series: Quick-Build
QB-S25-1000-L Panduit Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
139.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
0.5593 €

Screw, QB-S25-1000-L, Panduit

Secure harness accessories and test fixtures to the modular platform with our harness assembly screws so your setups stay stable and repeatable.

Technical specifications
Filter Property Value
Product type screw
Version size 1/4”
Suitable for QB-BASE175-Q
Length 25.4 mm
Colour silver
Material steel, galvanized
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes