QB-RERBASE-X | Panduit
Foot, (L x W x H) 29.7 x 29.4 x 12.7 mm, ABS, black, for QB-MOUNT-L, QB-RERBASE-X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 10 Weeks
Peg, QB-RERBASE-X, Panduit
Install user-supplied elastic retainers with our modular peg so your harness boards can accept RER.5-S6-X, RER.75-S6-X, or RER1.25-S6-X straps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | foot | |
| Suitable for | QB-MOUNT-L | |
| Length | 29.7 mm | |
| Width | 29.4 mm | |
| Height | 12.7 mm | |
| Colour | black | |
| Material | ABS |
Download
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |