QB-MOUNT-L | Panduit
Fastening pin, (L x W x H) 25.4 x 26.7 x 55.9 mm, nylon, black, for Quick-Build nail holders, Quick-Build wire end holders, elastic Quick-Build holders and Quick-Build mounting platforms, QB-MOUNT-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2955 € *
Standard delivery time from the manufacturer is: 10 Weeks
Mounting Pegs, QB-MOUNT-L, Panduit
Reposition our mounting peg easily so you can create different harness configurations and rotate accessories even after the peg is set in the grid tile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fastening pin | |
| Suitable for | Quick-Build nail holders, Quick-Build wire end holders, elastic Quick-Build holders and Quick-Build mounting platforms | |
| Length | 25.4 mm | |
| Width | 26.7 mm | |
| Height | 55.9 mm | |
| Colour | black | |
| Material | nylon |
Download
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |