QB-FN2-Q | Panduit
Five-nail holder, (L x W x H) 50.8 x 45.7 x 52.3 mm, ABS, black, for QB-MOUNT-L, HBN2-T, QB-FN2-Q
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.497 € *
Standard delivery time from the manufacturer is: 5 Weeks
Five Nail Holder, QB-FN2-Q, Panduit
Designed to accommodate up to five nails, our five nail holder ensures secure and organized cable routing on your modular harness assembly system. Repositionable for versatile configurations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | five-nail holder | |
| Suitable for | QB-MOUNT-L, HBN2-T | |
| Length | 50.8 mm | |
| Width | 45.7 mm | |
| Height | 52.3 mm | |
| Colour | black | |
| Material | ABS |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |