QB-CONN | Panduit
Grid tile connector kit, (L x W x H) 77 x 77 x 16.5 mm, nylon, black, for QB-TILE, QB-CONN, package with 5 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
71.5785 € *
Standard delivery time from the manufacturer is: 5 Weeks
Grid Tile Connector, QB-CONN, Panduit
Align grid tiles accurately with our connector for the modular harness assembly system so your harness boards build square and repeatable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grid tile connector kit | |
| Suitable for | QB-TILE | |
| Length | 77 mm | |
| Width | 77 mm | |
| Height | 16.5 mm | |
| Colour | black | |
| Material | nylon |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |