QB-BASE120-Q | Panduit
Assembly platform, (L x W x H) 29.7 x 29.7 x 42.2 mm, nylon, black, for QB-MOUNT-L, QB-BASE120-Q
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2007 € *
Standard delivery time from the manufacturer is: 5 Weeks
Mounting Platform, QB-BASE120-Q, Panduit
Create complete harness solutions with our mounting platform that accepts traditional accessories and user test fixtures on the modular harness assembly system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly platform | |
| Suitable for | QB-MOUNT-L | |
| Length | 29.7 mm | |
| Width | 29.7 mm | |
| Height | 42.2 mm | |
| Colour | black | |
| Material | nylon |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |