DRDWR4-X | Panduit
Cable holder, 4 inch, (L x W x H) 98 x 101.6 x 99.5 mm, ABS, black, for DRD44/DRDWR4-X, DRDWR4-X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3899 € *
Available: 10 pcs.
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
6.7949 €
50 pcs.
6.1880 €
100 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire retainer, DRDWR4-X, Panduit
The DRDWR4-X wire retainer is for the DRD44 DIN rail wiring duct. It is made of ABS and comes in packages of 10 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable holder | |
| Version | 4 inch | |
| Suitable for | DRD44/DRDWR4-X | |
| Length | 98 mm | |
| Width | 101.6 mm | |
| Height | 99.5 mm | |
| Colour | black | |
| Material | ABS |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |