DRDWR3-X | Panduit

Cable holder, 3 inch, (L x W x H) 84.9 x 76.2 x 73.8 mm, ABS, black, for DRD33/DRDWR3-X, DRDWR3-X

Order No.: 05N1087
EAN: 4099891894405
MPN:
DRDWR3-X
07498311547
DRDWR3-X Panduit Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2594 € *
Available: 10 pcs.
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2594 €
10 pcs.
5.7596 €
50 pcs.
5.2479 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire retainer, DRDWR3-X, Panduit

The DRDWR3-X wire retainer is for the DRD33 DIN rail wiring duct. It is made of ABS and comes in packages of 10 pieces.

Technical specifications
Filter Property Value
Product type cable holder
Version 3 inch
Suitable for DRD33/DRDWR3-X
Length 84.9 mm
Width 76.2 mm
Height 73.8 mm
Colour black
Material ABS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes