DRDWR2-X | Panduit
Cable holder, 2 inch, (L x W x H) 73.6 x 50.8 x 49.1 mm, ABS, black, for DRD22/DRDWR2-X, DRDWR2-X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5692 € *
Available: 10 pcs.
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
5.1289 €
50 pcs.
4.6648 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire retainer, DRDWR2-X, Panduit
The DRDWR2-X wire retainer is for the DRD22 DIN rail wiring duct. It is made of ABS and comes in packages of 10 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable holder | |
| Version | 2 inch | |
| Suitable for | DRD22/DRDWR2-X | |
| Length | 73.6 mm | |
| Width | 50.8 mm | |
| Height | 49.1 mm | |
| Colour | black | |
| Material | ABS |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |