CDCLP3 | Panduit
Mounting clip, steel, silver, for corner cable duct 3 inch, CDCLP3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8778 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
7.2471 €
50 pcs.
6.5926 €
100 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale
Mount clip, CDCLP3, Panduit
The CDCLP3 quick mounting clip is used for installing the CWD3 corner wiring duct. It is made of low-carbon steel and spring steel and comes in a package of 16 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clip | |
| Suitable for | corner cable duct 3 inch | |
| Colour | silver | |
| Material | steel |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |