CDCLP2 | Panduit

Mounting clip, steel, silver, for corner cable duct 2 inch, CDCLP2

Order No.: 05N1112
EAN: 4099891894634
MPN:
CDCLP2
07498367392
CDCLP2 Panduit Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5910 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
10 pcs.
9.7461 €
50 pcs.
8.8655 €
100 pcs.
7.9968 €
*incl. VAT plus shipping costs
Subject to prior sale

Mount clip, CDCLP2, Panduit

The CDCLP2 quick mounting clip is used for installing the CWD2 corner wiring duct. It is made of low-carbon steel and spring steel and comes in a package of 16 pieces.

Technical specifications
Filter Property Value
Product type mounting clip
Suitable for corner cable duct 2 inch
Colour silver
Material steel
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes