CBH15L50-V6 | Panduit
Bracket, (W) 50 mm, stainless steel, metal, for cable clamps, CBH15L50-V6
Order No.: 13H2132
EAN: 4099891753665
MPN:
CBH15L50-V6
61305644963
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0475 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
30.05 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0475 €
10 pcs.
27.9531 €
25 pcs.
25.7159 €
50 pcs.
23.4073 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Cleat Bracket, CBH15L50-V6, Panduit
The Mounting Cleat Bracket is an effective option for protecting against high short circuit fault current requirements in harsh environments. This product eliminates the need for drilling holes through rungs to secure cable cleats and utilizes an easy-to-use swing bolt assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket | |
| Suitable for | cable clamps | |
| Width | 50 mm | |
| Colour | metal | |
| Material | stainless steel | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 60 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |