PN18-14R-M | Panduit
Insulated ring cable lug, 0.5-1.5 mm², AWG 22 to 18, 6.9 mm, red, PN18-14R-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3213 €
100 pcs.
0.3035 €
500 pcs.
0.2796 €
1000 pcs.
0.2642 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, PN18-14R-M, Panduit
Ring terminal, nylon insulated with bulk package.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | nylon | |
| shrinkable tubing | No | |
| Hole diameter | 6.9 mm | |
| max. operating temperature | 105 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |