PN14-8R-M | Panduit
Insulated ring cable lug, 1.0-2.5 mm², AWG 16 to 14, 4.3 mm, blue, PN14-8R-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
10 pcs.
0.2844 €
50 pcs.
0.2511 €
100 pcs.
0.2202 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, PN14-8R-M, Panduit
Ring terminal, nylon insulated with bulk package.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.0-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | nylon | |
| shrinkable tubing | No | |
| Hole diameter | 4.3 mm | |
| max. operating temperature | 105 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |