P18-8R-M | Panduit
Uninsulated ring cable lug, AWG 22 to 18, 4.3 mm, metal, P18-8R-M
Unit Price (€ / pc.)
0.1416 € *
Next delivery: 936 pcs. on 2026-04-23
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1416 €
10 pcs.
0.1285 €
100 pcs.
0.1190 €
500 pcs.
0.1095 €
1000 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, P18-8R-M, Panduit
Ring terminal, non-insulated with bulk package.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| AWG cross-section | AWG 22 to 18 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 4.3 mm | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |