P14-6R-M | Panduit
Uninsulated ring cable lug, AWG 16 to 14, 3.8 mm, metal, P14-6R-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1666 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1666 €
10 pcs.
0.1476 €
50 pcs.
0.1249 €
100 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, P14-6R-M, Panduit
Ring terminal, non-insulated with bulk package.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 3.8 mm | |
| max. operating temperature | 150 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |