UCCPU-C130 | Panduit
Mounting base, weather resistant acetal, black, (L x W x H) 27.94 x 19.56 x 30.5 mm, UCCPU-C130
Order No.: 12H2944
EAN: 4099891204662
MPN:
UCCPU-C130
61305675588
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9282 €
50 pcs.
0.8449 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Edge Clip, UCCPU-C130, Panduit
This Universal Cable Clip for Parallel Type Cable Down, is adjustable edge clip designed for various rack sizes. His teeth lock feature prevents movement and can handle multiple gauges. Great for managing PV cable on solar panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 27.94 mm | |
| Width | 19.56 mm | |
| Height | 30.5 mm | |
| Material | weather resistant acetal | |
| Colour | black |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |