UCCAD-C130 | Panduit
Mounting base, weather resistant acetal, black, (L x W x H) 27.94 x 19.56 x 31.75 mm, UCCAD-C130
Order No.: 12H2940
EAN: 4099891204624
MPN:
UCCAD-C130
61305675590
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9282 €
50 pcs.
0.8449 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Edge Clip Mount , UCCAD-C130, Panduit
This Universal Cable Clip is an adjustable edge clip designed for various rack sizes. This has a teeth lock feature to prevent movement and can handle multiple gauges. Great for managing PV cables on a solar panel and can accommodate up to 2 PV cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 27.94 mm | |
| Width | 19.56 mm | |
| Height | 31.75 mm | |
| Material | weather resistant acetal | |
| Colour | black |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |