TMEH-S10-C0 | Panduit
Mounting base, PA, black, (L x W x H) 41.9 x 18.3 x 15.5 mm, TMEH-S10-C0
Order No.: 12H4900
EAN: 4099891205300
MPN:
TMEH-S10-C0
07498358071
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7374 € *
Available: 39 pcs.
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.4756 €
100 pcs.
1.3566 €
500 pcs.
1.2971 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, TMEH-S10-C0, Panduit
Extra heavy cable tie mount is designed for use with Panduit extra-heavy cross section cable ties for mounting cable, large wire bundles, or tubular shapes.
Features
- Suitable for outdoor use
- Weather resistant
- Maximum stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 41.9 mm | |
| Width | 18.3 mm | |
| Height | 15.5 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |