TM3S8-C100 | Panduit
Mounting base, max. bundle Ø 3 mm, PP, black, (L x W x H) 21.9 x 15.5 x 9.4 mm, TM3S8-C100
Order No.: 12H4866
EAN: 0074983582440
MPN:
TM3S8-C100
07498358244
Unit Price (€ / pc.)
0.6783 € *
Available: 3,298 pcs.
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6307 €
100 pcs.
0.5831 €
500 pcs.
0.5474 €
1000 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting socket made of UV-stabilized polypropylene, type Panduit TM3S8-C100
Suitable for outdoor applications.
Maximum cable tie width: 8.0 mm
Mounting: with M 4 screw
Color: black
Dimensions: Length 21.9 mm / Width 15.5 mm / Height 9.4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 3 mm | |
| Length | 21.9 mm | |
| Width | 15.5 mm | |
| Height | 9.4 mm | |
| Self-adhesive | No | |
| Material | PP | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |