TM3S10-C86 | Panduit
Mounting base, PA, blue, (L x W x H) 21.9 x 15.8 x 9.4 mm, TM3S10-C86
Order No.: 12H8453
EAN: 4099891206307
MPN:
TM3S10-C86
07498311514
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
50 pcs.
0.8092 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, TM3S10-C86, PANDUIT
Unique cradle design provides maximum stability for the cable bundle, low profile design keeps bundle close to mounting surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 21.9 mm | |
| Width | 15.8 mm | |
| Height | 9.4 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |