TM3S10-C186 | Panduit
Mounting base, metal impregnated polypropylene, blue, (L x W x H) 21.9 x 15.8 x 9.4 mm, TM3S10-C186
Order No.: 12H8456
EAN: 4099891206338
MPN:
TM3S10-C186
07498311511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1781 €
50 pcs.
1.0710 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, TM3S10-C186, PANDUIT
Unique cradle design provides maximum stability for the cable bundle, low profile design keeps bundle close to mounting surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 21.9 mm | |
| Width | 15.8 mm | |
| Height | 9.4 mm | |
| Self-adhesive | No | |
| Material | metal impregnated polypropylene | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |