TM2S8-M69 | Panduit
Mounting base, PA, ivory, (L x W x H) 16 x 10.8 x 7 mm, TM2S8-M69
Order No.: 12H3971
EAN: 4099891601362
MPN:
TM2S8-M69
07498324804
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, TM2S8-M69, Panduit
This cable tie mount offers a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a M4 screw for indoor use and are suitable for miniature, intermediate and standard cross-section cable ties.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 16 mm | |
| Width | 10.8 mm | |
| Height | 7 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | ivory |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |