TM2S8-M0 | Panduit
Mounting base, PA, black, (L x W x H) 16 x 10.8 x 7 mm, TM2S8-M0
Order No.: 12H3978
EAN: 4099891601430
MPN:
TM2S8-M0
07498358222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2689 € *
Available: 580 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2689 €
10 pcs.
0.2368 €
50 pcs.
0.1999 €
100 pcs.
0.1642 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, TM2S8-M0, Panduit
This cable tie mount offers a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a M4 screw for outdoor use and are suitable for miniature, intermediate and standard cross-section cable ties.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 16 mm | |
| Width | 10.8 mm | |
| Height | 7 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |