TM2S8-C96A | Panduit
Mounting base, PA, blue, (L x W x H) 16 x 10.7 x 7 mm, TM2S8-C96A
Order No.: 12H9887
EAN: 4099891894238
MPN:
TM2S8-C96A
61305682376
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 11 Weeks
Cable tie mount, TM2S8-C96A, Panduit
The TM2S8-C96A cable tie mount is designed to help the food and beverage industries meet product manufacturing safety standards. In addition to its metal detectability, its antimicrobial properties helps to reduce the growth of harmful bacteria fungus and mold on the surface of the part only. This mount is used with Miniature, Intermediate and Standard cross section cable ties.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie holder | |
| Length | 16 mm | |
| Width | 10.7 mm | |
| Height | 7 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | blue |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |