TM2S6-M69 | Panduit
Mounting base, PA, ivory, (L x W x H) 16 x 10.7 x 7 mm, TM2S6-M69
Order No.: 12H3970
EAN: 4099891601355
MPN:
TM2S6-M69
07498324803
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, TM2S6-M69, Panduit
This cable tie mount in ivory is applied with a M3 screw and is 10.9 mm wide. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 16 mm | |
| Width | 10.7 mm | |
| Height | 7 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | ivory |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |