TM2S6-C0 | Panduit
Mounting base, PA, black, (L x W x H) 16 x 10.8 x 7 mm, TM2S6-C0
Order No.: 12H8445
EAN: 4099891206222
MPN:
TM2S6-C0
07498358988
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available: 280 pcs.
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.3058 €
100 pcs.
0.2761 €
500 pcs.
0.2606 €
1000 pcs.
0.2451 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, TM2S6-C0, PANDUIT
Unique cradle design provides maximum stability for the cable bundle, low profile design keeps bundle close to mounting surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 16 mm | |
| Width | 10.8 mm | |
| Height | 7 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |