TM2R6-M0 | Panduit
Mounting base, PA, black, (L x W x H) 16 x 10.8 x 7 mm, TM2R6-M0
Order No.: 12H3976
EAN: 4099891601416
MPN:
TM2R6-M0
07498358182
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2892 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2892 €
10 pcs.
0.2547 €
50 pcs.
0.2166 €
100 pcs.
0.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, TM2R6-M0, Panduit
This cable tie mount in black is applied with a rivet and is 10.9 mm wide. It uses a M3 screw and is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 16 mm | |
| Width | 10.8 mm | |
| Height | 7 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |