TM2A-C | Panduit
Mounting base, PA, natural, (L x W x H) 16 x 10.8 x 7 mm, TM2A-C
Order No.: 12H4861
EAN: 0074983581009
MPN:
TM2A-C
07498358100
Unit Price (€ / pc.)
0.2761 € *
Available: 158 pcs.
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2761 €
10 pcs.
0.2570 €
100 pcs.
0.2368 €
500 pcs.
0.2237 €
1000 pcs.
0.2083 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting socket as Adhesive version, type Panduit TM2A-C
For cable ties. Made of polyamide 6.6. Fastening with common adhesive. Plain-colored.
Maximum cable tie width: 5.0 mm
Dimensions: Length 16 / Width 10.8 mm / Height 7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 16 mm | |
| Width | 10.8 mm | |
| Height | 7 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |