TM1S6-M69 | Panduit
Mounting base, PA, ivory, (L x W x H) 13 x 8 x 5.8 mm, TM1S6-M69
Order No.: 12H3969
EAN: 4099891601348
MPN:
TM1S6-M69
07498324802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, TM1S6-M69, Panduit
This cable tie mount is applied with a M3 screw and is 8.1 mm wide. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 13 mm | |
| Width | 8 mm | |
| Height | 5.8 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | ivory |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |