TM1S4-C0 | Panduit
Mounting base, PA, black, (L x W x H) 13 x 8 x 5.8 mm, TM1S4-C0
Order No.: 12H8442
EAN: 4099891206192
MPN:
TM1S4-C0
07498348168
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
10 pcs.
0.2796 €
50 pcs.
0.2451 €
100 pcs.
0.2154 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, TM1S4-C0, PANDUIT
Unique cradle design provides maximum stability for the cable bundle, low profile design keeps bundle close to mounting surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 13 mm | |
| Width | 8 mm | |
| Height | 5.8 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |