SGABM30-AV-C300 | Panduit
Mounting base, PA, natural, (L x W x H) 27.9 x 19.1 x 116.8 mm, SGABM30-AV-C300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 10 Weeks
Cable tie mount, SGABM30-AV-C300, Panduit
This super grip acrylic-based adhesive backed cable tie mount is applied with very high-bond adhesive. This is made of heat stabilized and weather resistant Nylon 6.6 and is for use with miniature and intermediate cross-section cable ties.
Features
- Designed for outdoor use
- Weather resistant
- Suitable for use in harsh environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 27.9 mm | |
| Width | 19.1 mm | |
| Height | 116.8 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |