PP1S-S10-X | Panduit
Mounting base, PA, natural, (L x W x H) 27.9 x 19.1 x 116.8 mm, PP1S-S10-X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9750 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7251 €
50 pcs.
2.4752 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, PP1S-S10-X, Panduit
Pan-post standoff support cable bundle above or away from the surface. It is made of nylon 6.6 and is suitable for use in indoor environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 27.9 mm | |
| Width | 19.1 mm | |
| Height | 116.8 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |