PM2H25-C | Panduit
Mounting base, PA, natural, (L x W x H) 7.6 x 9.6 x 15.8 mm, PM2H25-C
Order No.: 12H4880
EAN: 0074983583607
MPN:
PM2H25-C
07498358360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Next delivery: 416 pcs. on 2026-04-30
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2725 €
500 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Fasteners, type Panduit PM2H25-C.
For cable ties with a maximum width of 5.0 mm. With arrowhead snap-lock; Material thickness: up to 3.2 mm. Hole diameter: 6.4 mm. Material: polyamide 6.6, plain-colored.
Type: PM 2H25–C, fastener
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 7.6 mm | |
| Width | 9.6 mm | |
| Height | 15.8 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |