MTP2S-E10-C | Panduit
Mounting base, max. bundle Ø 4.8 mm, PA, black, self-adhesive, (L x W x H) 25.4 x 25.4 x 8.4 mm, MTP2S-E10-C
Order No.: 12H4291
EAN: 4099891205133
MPN:
MTP2S-E10-C
07498358432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2491 € *
Available: 180 pcs.
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0706 €
50 pcs.
1.8802 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, MTP2S-E10-C, Panduit
The multiple tie plate in natural color supports one bundle and is used with miniature, intermediate, and standard cable ties.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 4.8 mm | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 8.4 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |