MTP1S-E10-C | Panduit
Mounting base, max. bundle Ø 4.8 mm, PA, black, self-adhesive, (L x W x H) 19 x 19 x 5.1 mm, MTP1S-E10-C
Order No.: 12H4290
EAN: 4099891205126
MPN:
MTP1S-E10-C
07498358428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Available: 180 pcs.
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9635 €
50 pcs.
1.7850 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, MTP1S-E10-C, Panduit
The multiple tie plate in natural color supports one bundle and is used with miniature, intermediate, and standard cable ties.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 4.8 mm | |
| Length | 19 mm | |
| Width | 19 mm | |
| Height | 5.1 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |