MBMS-S10-MY | Panduit
Mounting base, aluminum, natural, MBMS-S10-MY
Order No.: 12H4729
EAN: 4070211013164
MPN:
MBMS-S10-MY
07498346173
Unit Price (€ / pc.)
0.2820 € *
Available: 770 pcs.
Next delivery: 5,000 pcs. on 2026-08-14
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2820 €
10 pcs.
0.2618 €
100 pcs.
0.2392 €
1000 pcs.
0.2106 €
5000 pcs.
0.1833 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting base, MBMS-S10-MY, Panduit
Screw Applied Metal Mounting Base Perfect for demanding environments, the aluminum screw applied metal mounting base provides robust support for cable management in industrial, automotive, and outdoor settings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Self-adhesive | No | |
| Material | aluminum | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |