LC3-A-C8 | Panduit
Mounting base, max. bundle Ø 5 mm, PVC, gray, self-adhesive, (L x H) 19.81 x 11.9 mm, LC3-A-C8
Order No.: 12H8140
EAN: 0074983585694
MPN:
LC3-A-C8
07498358569
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Available: 624 pcs.
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
100 pcs.
0.7378 €
500 pcs.
0.6188 €
1000 pcs.
0.5831 €
5000 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clips, type Panduit LC.
Self-adhesive, interlocking; Material: PVC. Color: gray.
Technical attributes (type, maximum harness diameter (D), dimensions): LC3–A–C8, D 5.0, a 19.1, b 19, c 11.9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 5 mm | |
| Length | 19.81 mm | |
| Height | 11.9 mm | |
| Self-adhesive | Yes | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |