JP2W-L20 | Panduit
Cable tray, PA, black, (L x W x H) 88.9 x 88.9 x 119.4 mm, JP2W-L20
Order No.: 12H4617
EAN: 0074983571123
MPN:
JP2W-L20
07498357112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2475 € *
Available: 49 pcs.
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.7477 €
50 pcs.
5.2241 €
100 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable racks, type Panduit J-PRO JP.
For use with Velcro cable ties (e.g. Panduit series HLS.., TTS..); Material: PA 6.6, black, UL and CAN/ULC listed.
Technical attributes (type, bundling capacity (D), depth (T), height (H), load capacity): JP2W-L20, D 50.8, T 88.9, H 119.38 mm, 13.6 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tray | |
| Length | 88.9 mm | |
| Width | 88.9 mm | |
| Height | 119.4 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |