HVTM-06-C0 | Panduit

Cable ties mount, UV-resistant and weather-resistant, nylon, black, (L x W x H) 20.6 x 50.3 x 10.4 mm, HVTM-06-C0

Order No.: 13H793
EAN: 4070211020414
MPN:
HVTM-06-C0
07498301004
Series: Hyper-V
HVTM-06-C0 Panduit Cable Holders Image 1
HVTM-06-C0 Panduit Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2904 €
100 pcs.
0.2618 €
500 pcs.
0.2404 €
1000 pcs.
0.2178 €
*incl. VAT plus shipping costs
Subject to prior sale

Hyper-V™ Cable Tie Mount, HVTM-06-C0

For Demanding Industrial Construction and MRO Installations. Color: black, environment: indoor/outdoor, material: nylon 6.6, operating temperature: -60 to 85 °C (-76 to 185 °F), resistance Properties: UV-resistant, weather-resistant, mount method: screw-On, mounting hole thread Size: M6, for use with HV and In-Line ties.

Technical specifications
Filter Property Value
Product type cable ties mount
Version UV-resistant and weather-resistant
Length 20.6 mm
Width 50.3 mm
Height 10.4 mm
Self-adhesive No
Material nylon
Colour black
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes