HCME06A12-M130 | Panduit
Edge clip, max. bundle Ø 9 mm, PA, black, (L x W x H) 18.3 x 14 x 18 mm, HCME06A12-M130
Order No.: 12H1954
EAN: 4099891894894
MPN:
HCME06A12-M130
07498373556
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available: 12 pcs.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3689 €
10 pcs.
0.3213 €
50 pcs.
0.2832 €
100 pcs.
0.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
Edge clip, HCME06A12-M130, Panduit
The HCME06A12-M130 Weather Resistant Harness Edge Clip is equipped with an integral “spring” that holds wire bundles tightly and a wing design that provides added stability. It is suitable for use in outdoor environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | edge clip | |
| max. Bundle diameter | 9 mm | |
| Length | 18.3 mm | |
| Width | 14 mm | |
| Height | 18 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |