FCM3.25-A-L14 | Panduit
Flat cable clip, PA, gray, self-adhesive, (L x W) 185.4 x 85.9 mm, FCM3.25-A-L14
Order No.: 12H8572
EAN: 0074983593668
MPN:
FCM3.25-A-L14
07498359366
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5105 € *
Available: 142 pcs.
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.2368 €
100 pcs.
2.8203 €
500 pcs.
2.6061 €
1000 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat cable clips, type Panduit FCM.
Removable; Material: PA 6.6. Color: light-gray.
For up to 82.6-mm cable width, type FCM3.25-.
Dimensions: a 23.9, b 85.9, c 185.4, d 38.1 mm.
Type: FCM 3.25–A–L14, self–adhesive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable clip | |
| Length | 185.4 mm | |
| Width | 85.9 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |