FCM2-A-C14 | Panduit
Flat cable clip, PA, gray, self-adhesive, (L x W) 128.5 x 56.4 mm, FCM2-A-C14
Order No.: 12H8568
EAN: 0074983593545
MPN:
FCM2-A-C14
07498359354
Unit Price (€ / pc.)
2.0706 € *
Available: 368 pcs.
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9040 €
100 pcs.
1.6541 €
500 pcs.
1.5351 €
1000 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat cable clips, type Panduit FCM.
Removable; Material: PA 6.6. Color: light-gray.
For up to 50.8 mm cable width, type FCM2-.
Dimensions: a 9.4, b 56.4, c 128.5, d 38.9 mm.
Type: FCM 2–A–C14, self–adhesive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable clip | |
| Length | 128.5 mm | |
| Width | 56.4 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |