FCC-A-C8 | Panduit
Flat cable clip, PVC, gray, self-adhesive, (L x H) 27.69 x 9.7 mm, FCC-A-C8
Order No.: 12H8582
EAN: 0074983593477
MPN:
FCC-A-C8
07498359347
Unit Price (€ / pc.)
0.6902 € *
Available: 1,680 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
100 pcs.
0.5474 €
500 pcs.
0.4998 €
1000 pcs.
0.4403 €
5000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat-cable clips, type Panduit FCC.
Self-adhesive, for flat cable height of up to 4.3 mm. Ribbon cables of any width can be securely fastened by staggered arrangement of the holders on both sides. PVC; Color: gray. Version:
Type: FCC-A-C8, a 25.4, b 27.7, c 9.7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable clip | |
| Length | 27.69 mm | |
| Height | 9.7 mm | |
| Self-adhesive | Yes | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |