CMSA12-2S-D300 | Panduit
Edge clip, max. bundle Ø 48 mm, PA/galvanized steel, black, (L x W x H) 188 x 14 x 11.9 mm, CMSA12-2S-D300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Available: 448 pcs.
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8568 €
100 pcs.
0.8092 €
500 pcs.
0.7616 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie system, CMSA12-2S-D300, PANDUIT
The CMSA12-2S-D300 Edge Clip with Cable Tie Mounts helps secure wire and cable bundles with versatile mounting to edges without adhesives or drilling. Pre-assembled with a cable tie for securing and routing cables parallel and adjacent to a 0.7mm to 3mm edge. Ideal for a range of applications such as automobiles, trains, heavy equipment, trucks, and solar. Color Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | edge clip | |
| max. Bundle diameter | 48 mm | |
| Length | 188 mm | |
| Width | 14 mm | |
| Height | 11.9 mm | |
| Self-adhesive | No | |
| Material | PA/galvanized steel | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |