CMEA24-B2S-D300 | Panduit
Edge clip, max. bundle Ø 51 mm, PA/galvanized steel, black, (L x W x H) 203 x 14.7 x 17 mm, CMEA24-B2S-D300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
660.45 € *
Price list
Quantity
Price per unit*
500 pcs.
1.3209 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie system, CMEA24-B2S-D300, PANDUIT
The CMEA24-B2S-D300 Edge Clip with Cable Tie Mounts helps secure wire and cable bundles with versatile mounting to edges without adhesives or drilling. Pre-assembled with a barb cable tie for securing and routing cables parallel and offset to a 3mm to 6mm edge. Ideal for a range of applications such as automobiles, trains, heavy equipment, and trucks. Color Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | edge clip | |
| max. Bundle diameter | 51 mm | |
| Length | 203 mm | |
| Width | 14.7 mm | |
| Height | 17 mm | |
| Self-adhesive | No | |
| Material | PA/galvanized steel | |
| Colour | black |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |