CME12-M300 | Panduit
Edge clip, PA/galvanized steel, CME12-M300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Available: 20 pcs.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
100 pcs.
0.6664 €
500 pcs.
0.6188 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Edge Clip, CME12-M300, PANDUIT
The CME12-M300 Edge Clip provides versatile mounting to edges without adhesives or drilling. When paired with a miniature, intermediate or standard cross-section cable tie, will provide a means to secure and route cables parallel or perpendicular and offset (top affixed) to a 0.7mm to 3mm edge. Ideal for a range of applications such as automobiles, trains, heavy equipment, trucks, and solar. Color Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | edge clip | |
| Self-adhesive | No | |
| Material | PA/galvanized steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |