CCSSTR5461-X | Panduit
Cable clamp, max. bundle Ø 61 mm, stainless steel, metal, (L x W x H) 150 x 63 x 130 mm, CCSSTR5461-X
Order No.: 13H2129
EAN: 4099891753634
MPN:
CCSSTR5461-X
61305644936
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.4376 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
96.44 € *
Price list
Quantity
Price per unit*
1 pcs.
96.4376 €
5 pcs.
90.4162 €
10 pcs.
87.4055 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Cleat, CCSSTR5461-X, Panduit
The Stainless Steel Trefoil Cable Cleat offers protection against extreme environments and high short circuit current faults. It is made of 316L stainless steel, and suitable for trefoil cable arrangements. The cleat can be installed after running cable using a mounting bracket or before running cable by installing direct to the cable tray rung through a fixing hole using an M8 bolt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 61 mm | |
| Length | 150 mm | |
| Width | 63 mm | |
| Height | 130 mm | |
| Self-adhesive | No | |
| Material | stainless steel | |
| Colour | metal |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |