CCS50-S8-C0 | Panduit
Cable clamp, max. bundle Ø 12.7 mm, PA, natural, (L x W x H) 15.2 x 9.4 x 12.7 mm, CCS50-S8-C0
Order No.: 12H8440
EAN: 4099891206178
MPN:
CCS50-S8-C0
07498354937
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3927 €
10 pcs.
0.3332 €
50 pcs.
0.2999 €
100 pcs.
0.2642 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamp, CCS50-S8-C0, PANDUIT
Fixed diameter cable clamp, heavy duty, made of durable material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 12.7 mm | |
| Length | 15.2 mm | |
| Width | 9.4 mm | |
| Height | 12.7 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |