CCS25-S8-C | Panduit
Cable clamp, max. bundle Ø 6.3 mm, PA, natural, (L x W x H) 10.2 x 9.4 x 6.4 mm, CCS25-S8-C
Order No.: 12H8435
EAN: 4099891206123
MPN:
CCS25-S8-C
07498359992
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2713 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2713 €
10 pcs.
0.2392 €
50 pcs.
0.2023 €
100 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamp, CCS25-S8-C, PANDUIT
Fixed diameter cable clamp, heavy duty, made of durable material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 6.3 mm | |
| Length | 10.2 mm | |
| Width | 9.4 mm | |
| Height | 6.4 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |